GBC50DKJS

Heilind Number:SULGBC50DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKJS

Detailed Description

Introducing SKU GBC50DKJS, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. With a pitch of 2.54mm (.1 in) and featuring two rows of 100 female contacts, this connector ensures efficient signal transmission. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees durability and conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation facilitate easy and space-saving installations. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. The termination method of Thru Hole with Matte Tin plating offers secure soldering. Compact yet robust, this connector is ideal for demanding applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with the GBC50DKJS.