GBC50DKJT

Heilind Number:SULGBC50DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKJT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKJT

Detailed Description

The GBC50DKJT Board-To-Board PCB Connector is a high-performance component designed for reliable data transmission in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent performance standards. Its threaded mount type and thru-hole termination method provide secure attachment to circuit boards. The cantilever contact type and right-angle orientation make it suitable for compact designs. With 100 positions and a 2.54mm pitch, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Its matte tin termination plating offers additional protection against corrosion. Trust the GBC50DKJT for seamless connectivity in your electronic systems.