GBC50DKMD

Heilind Number:SULGBC50DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKMD

Detailed Description

The GBC50DKMD is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with 100 female contacts, this connector offers seamless connectivity in various applications. Made of durable PA9T and Phosphor Bronze with Gold plating, it ensures excellent conductivity and longevity. With a pitch of 2.54mm and a wide operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Its cantilever contact type and wire wrap termination method facilitate easy installation. Rated for 3A at 700VAC, this connector is suitable for power and signal transmission. Its clearance hole mount type and matte tin termination plating enhance versatility. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs in industries such as aerospace, telecommunications, and more. Trust the GBC50DKMD for secure and efficient board-to-board connections.