GBC50DKMH-S1243

Heilind Number:SULGBC50DKMH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKMH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKMH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKMH-S1243

Detailed Description

Introducing the GBC50DKMH-S1243, a high-quality PA9T and Phosphor Bronze PCB connector designed for seamless connectivity. With a two-row configuration and wire wrap termination method, this female connector offers reliable performance in various electronic applications. Crafted with gold-plated phosphor bronze contacts, it ensures excellent conductivity, while the 2.54mm pitch and cantilever contact type guarantee precise and secure connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for use in demanding environments. Boasting a total of 100 positions and a 14.22mm tail length, this connector provides ample connectivity options. Its compact design, with dimensions of 15.49mm in height and 10.16mm in width, makes it ideal for space-restricted installations. Meeting stringent quality standards, including matte tin termination plating, this product is categorized under Hi-Rel board-to-board and card edge connectors, making it a dependable choice for your PCB assembly needs. Upgrade your connectivity solutions with the GBC50DKMH-S1243.