GBC50DKMH

Heilind Number:SULGBC50DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKMH

Detailed Description

Featuring PA9T and Phosphor Bronze construction, SKU GBC50DKMH is a high-performance PCB connector designed for female applications. With two rows and a clearance hole mount type, this connector ensures secure and reliable connectivity. The termination method of wire wrap guarantees easy installation. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent performance standards. The cantilever contact type and straight orientation accommodate precise connections. With 100 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it is compact yet efficient. The termination plating of Matte Tin ensures corrosion resistance. Classified under hi-rel connectors, the GBC50DKMH is a reliable choice for demanding applications.