GBC50DKMI

Heilind Number:SULGBC50DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKMI

Detailed Description

The GBC50DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, it ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows of contacts, each with 100 positions on a 2.54mm pitch. Its cantilever contact type and gold plating offer excellent signal integrity. Threaded mount type and wire wrap termination method provide secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Whether used in aerospace, military, or industrial applications, the GBC50DKMI guarantees high reliability and performance.