| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DKMS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DKMS-S1243 |
GBC50DKMS-S1243
| Heilind Number: | SULGBC50DKMS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DKMS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-quality PA9T & Phosphor Bronze Female Board-to-Board PCB Connector, featuring two rows with a 2.54mm pitch for seamless integration. Engineered for reliability, this connector boasts a 3A amperage and a 700VAC voltage rating, making it ideal for demanding applications. The Cantilever contact type, crafted from durable Phosphor Bronze with gold plating, ensures excellent conductivity. With 100 positions and a straight orientation, it offers versatility in PCB assembly. The Side Hole mount type and Wire Wrap termination method guarantee secure and efficient installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its Matte Tin termination plating enhances durability. Perfect for high-performance electronics, this connector is a vital component for your PCB projects.

