GBC50DKMS

Heilind Number:SULGBC50DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKMS

Detailed Description

The GBC50DKMS Board To Board PCB Connector offers reliable connectivity for high-performance applications. With a pitch of 2.54mm (.1 in) and two rows of 100 female contacts, it ensures efficient data transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector guarantees durability and signal integrity. Its cantilever contact type with a termination method of Wire Wrap allows for secure connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating further enhances its robustness. At a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the GBC50DKMS meets the highest standards of quality and performance.