GBC50DKMT

Heilind Number:SULGBC50DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKMT

Detailed Description

Introducing SKU GBC50DKMT, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding electronic applications. With a compact pitch of 2.54mm (.1 in) and 100 positions across 2 rows, this female connector ensures efficient connectivity. Featuring a threaded mount type and wire wrap termination method, it offers secure and reliable attachment. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and an extensive temperature range of -65 to 125°C, it is suitable for use in various environments. The straight orientation and cantilever contact type further enhance its functionality. With a tail length of 14.22mm (.56 in) and a connector height of 15.49mm (.61 in), it provides ease of installation. Measuring 9.4mm (.37 in) in width, this connector is compact yet powerful. Its Matte Tin termination plating ensures compatibility with different systems. A vital component in the realm of hi-rel electronics, the GBC50DKMT connector exemplifies quality and performance.