GBC50DKND

Heilind Number:SULGBC50DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKND

Detailed Description

Introducing the GBC50DKND, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a unique combination of PA9T and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, it offers dual rows with 100 positions, each equipped with cantilever contacts plated in gold for enhanced conductivity. The clearance hole mount type and card extender termination method make installation seamless. Operating reliably in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a slim profile of 13.97mm height and 9.4mm width, it saves space without compromising performance. Trust the GBC50DKND to deliver secure and efficient connectivity in your PCB designs.