GBC50DKNH

Heilind Number:SULGBC50DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKNH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKNH

Detailed Description

This PA9T and Phosphor Bronze Female Connector, SKU GBC50DKNH, boasts a robust design suitable for high-reliability applications. With a pitch of 2.54mm (.1 in) and 2 rows of 100 positions, it provides secure board-to-board connections. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation offer reliable mating in demanding environments. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it guarantees performance in harsh conditions. Its clearance hole mount type and card extender termination method simplify installation. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers compact connectivity. The Matte Tin termination plating enhances durability. Perfect for PCB applications requiring high durability and performance, this connector is a top choice for engineers and manufacturers alike.