GBC50DKNI

Heilind Number:SULGBC50DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKNI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKNI

Detailed Description

Introducing the GBC50DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions spread across two rows, this female connector ensures seamless connectivity in your electronic systems. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it guarantees reliable signal transmission even in harsh environments. The rugged construction, with a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, makes it suitable for a wide range of industrial settings. The cantilever contact type and straddle orientation enhance ease of use during assembly. With a compact size, measuring 13.97mm in height and 9.4mm in width, it offers space-saving benefits without compromising on performance. Trust the GBC50DKNI for efficient and durable board-to-board connections in your electronic designs.