GBC50DKNN-S1243

Heilind Number:SULGBC50DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKNN-S1243

Detailed Description

Introducing the GBC50DKNN-S1243, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features two rows with a total of 100 female contacts, each meticulously crafted from PA9T and Phosphor Bronze for optimal conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission in demanding environments. The gold contact plating guarantees low contact resistance, while the cantilever contact type and straddle orientation ensure secure mating. With a pitch of 2.54mm and a tail length of 15.37mm, it offers easy installation on PCBs. Its wide operating temperature range of -65 to 125°C makes it suitable for use in extreme conditions. This connector, with its matte tin termination plating and compact dimensions, is ideal for high-density board-to-board connections in aerospace, defense, and industrial applications. Trust the GBC50DKNN-S1243 for seamless and efficient electronic connectivity.