GBC50DKNN

Heilind Number:SULGBC50DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKNN

Detailed Description

Introducing the GBC50DKNN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a pitch of 2.54mm (.1 in) and featuring two rows of 100 female contacts, this connector ensures secure and seamless connectivity. Constructed with PA9T and contact plating in gold, it guarantees excellent conductivity and durability. The phosphor bronze contact material further enhances its performance, rated for an amperage of 3A and a voltage of 700VAC. Ideal for industrial applications, it operates flawlessly in a wide temperature range from -65 to 125°C. The cantilever contact type and straddle orientation facilitate easy mating and ensure stable connections. With a termination method of card extender and termination plating in matte tin, installation is efficient and reliable. Compact yet robust, the GBC50DKNN is a crucial component for demanding PCB designs, delivering high-speed data transmission and signal integrity with uncompromising quality.