GBC50DKNT

Heilind Number:SULGBC50DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKNT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKNT

Detailed Description

The GBC50DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and card extender termination method offer secure and easy installation. The cantilever contact type and straddle orientation provide stable connections, while the 2.54mm pitch and 100 positions allow for versatile PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, military, and industrial use. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. RoHS compliant with matte tin termination plating, it meets industry standards for environmental sustainability. Trust the GBC50DKNT for efficient and durable board-to-board connections in your electronic systems.