GBC50DKRD

Heilind Number:SULGBC50DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKRD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKRD

Detailed Description

The GBC50DKRD connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 700 VAC, this female connector is ideal for high-power applications. Its dual-row design with 100 positions and 2.54mm pitch allows for efficient PCB connectivity. Gold-plated contacts offer optimal signal transmission, while the matte tin termination ensures secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its cantilever contact type and straddle orientation provide versatility in installation. Measuring 13.97mm in height and 9.4mm in width, the GBC50DKRD is compact yet durable, making it a reliable choice for board-to-board and card edge connections.