| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DKRH |
GBC50DKRH
| Heilind Number: | SULGBC50DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DKRH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a 2.54mm pitch and 100 positions across two rows, it offers ample connectivity options. The Cantilever contact type and Clearance Hole mount make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and industrial electronics, the GBC50DKRH guarantees high performance and longevity.

