GBC50DKRI-S1243

Heilind Number:SULGBC50DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKRI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKRI-S1243

Detailed Description

The GBC50DKRI-S1243 is a durable and high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 100 female contacts, this connector ensures secure and reliable connectivity in any setup. Constructed with PA9T and featuring Phosphor Bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation make it easy to insert and remove, while the threaded mount type and card extender termination method provide a stable and secure connection. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal transmission requirements. With a wide operating temperature range of -65 to 125°C, it guarantees performance even in extreme environments. The matte tin termination plating ensures long-lasting durability. Perfect for use in aerospace, defense, and industrial applications, the GBC50DKRI-S1243 is a reliable solution for your PCB connectivity needs.