GBC50DKRI

Heilind Number:SULGBC50DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKRI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKRI

Detailed Description

The GBC50DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation provide secure and stable connections. With two rows of 100 positions each, it offers ample connectivity options. The termination method of Card Extender with Matte Tin plating ensures easy and durable installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industrial settings. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is space-efficient on the PCB. Whether used in telecommunications, aerospace, or industrial equipment, the GBC50DKRI guarantees high reliability and performance.