GBC50DKRS

Heilind Number:SULGBC50DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKRS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKRS

Detailed Description

The GBC50DKRS is a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector with two rows and 100 positions offers ample connectivity options. Its side hole mount type and card extender termination method provide secure and efficient installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its cantilever contact type and straddle orientation further enhance its performance. With a pitch of 2.54mm and a tail length of 5.97mm, it allows for precise mating. The matte tin termination plating ensures compatibility with various PCB materials. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet sturdy design. Whether in aerospace, medical, or telecommunications applications, the GBC50DKRS delivers exceptional quality and performance.