GBC50DKRT

Heilind Number:SULGBC50DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKRT

Detailed Description

The GBC50DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage of 700 VAC, it meets the rigorous standards of industrial environments. The connector has two rows of 100 positions, with a pitch of 2.54mm, ideal for high-density applications. Its threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. The cantilever contact type and straddle orientation offer easy mating and disconnection. With a compact design, measuring 13.97mm in height and 9.4mm in width, this connector is space-saving. Its matte tin termination plating ensures durability and longevity. The GBC50DKRT is the perfect choice for applications requiring high reliability and performance.