GBC50DKSD

Heilind Number:SULGBC50DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKSD

Detailed Description

Introducing the GBC50DKSD, a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows with a total of 100 positions, this connector ensures secure and efficient connections on your PCB. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make assembly a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The termination method is through-hole with matte tin plating, ensuring robust solder connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Trust the GBC50DKSD for reliable and high-speed data transmission in your electronic designs.