GBC50DKSH

Heilind Number:SULGBC50DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKSH

Detailed Description

SKU GBC50DKSH offers a high-quality PA9T and Phosphor Bronze board-to-board PCB connector, designed for reliable and efficient power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 100 positions, ensuring ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation convenient. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating enhances solderability. Trust in the GBC50DKSH for robust and long-lasting board-to-board connections.