GBC50DKSI

Heilind Number:SULGBC50DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKSI

Detailed Description

The GBC50DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and data transmission. The connector offers straight orientation, threaded mounting, and through-hole termination for secure and stable connections. With a pitch of 2.54mm, 100 positions, and a cantilever contact type, it provides high-density interconnect solutions. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Its matte tin termination plating ensures solderability. Classified under hi-rel connectors, the GBC50DKSI guarantees performance and durability in mission-critical systems.