| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DKSN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DKSN-S1243 |
GBC50DKSN-S1243
| Heilind Number: | SULGBC50DKSN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DKSN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DKSN-S1243, a premium board-to-board PCB connector designed for high-performance applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it offers optimal power delivery. The connector, with a 2-row, 100-position configuration and a pitch of 2.54mm, facilitates efficient connectivity on PCBs. Its cantilever contact type and straight orientation make assembly easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust in the GBC50DKSN-S1243 for seamless and durable board-to-board connections.

