GBC50DKSS

Heilind Number:SULGBC50DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKSS

Detailed Description

Introducing the GBC50DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a side-hole mount type offers versatility in PCB assembly. Utilizing a cantilever contact type with gold plating, it ensures low contact resistance and high durability. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method of thru-hole with matte tin plating guarantees secure soldering. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. This connector is a perfect choice for applications in aerospace, defense, and industrial sectors where reliability is paramount. Elevate your PCB connectivity with the GBC50DKSS.