GBC50DKUD

Heilind Number:SULGBC50DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKUD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKUD

Detailed Description

Introducing the GBC50DKUD, a high-performance PCB connector designed for precision connectivity in electronic devices. This female connector, featuring two rows with a pitch of 2.54mm, offers reliable signal transmission with a current rating of 3A and a maximum voltage of 700 VAC. Its cantilever contact type, made of gold-plated phosphor bronze, ensures optimal conductivity and durability. With a right-angle orientation and clearance hole mount type, installation is convenient and secure. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Boasting 100 positions and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating guarantees long-term performance. Ideal for hi-rel applications, the GBC50DKUD is a essential component for demanding PCB and card-edge connections.