GBC50DKUH-S1243

Heilind Number:SULGBC50DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKUH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKUH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKUH-S1243

Detailed Description

Introducing the GBC50DKUH-S1243, a high-performance board-to-board connector designed for precision electronic applications. This female connector features two rows for efficient connectivity, with a clearance hole mount type and through-hole termination method ensuring secure installation. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity even in demanding environments. The gold-plated cantilever contacts provide reliable signal transmission, rated for up to 3A and 700VAC. With a pitch of 2.54mm (.1in) and 100 positions, it offers versatility in PCB designs. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector guarantees performance under extreme conditions. Its compact dimensions of 13.97mm (.55in) height and 10.16mm (.4in) width make it ideal for space-constrained applications. Trust in the GBC50DKUH-S1243 for seamless board-level connectivity in your projects.