GBC50DKUI-S1243

Heilind Number:SULGBC50DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKUI-S1243

Detailed Description

Introducing the GBC50DKUI-S1243, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features two rows of PA9T and Phosphor Bronze contacts, ensuring efficient signal transmission even in demanding industrial environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatile connectivity options while meeting stringent safety standards. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Its right-angle orientation and threaded mount type facilitate easy installation, while the cantilever contact design provides secure mating. With 100 positions and a tail length of 6.35mm, it offers ample connectivity for complex PCB layouts. Compact yet robust, with a connector height of 13.97mm and width of 10.16mm, it saves valuable space on the board. Trust the GBC50DKUI-S1243 for seamless and reliable board-to-board connections in your electronic designs.