GBC50DKUI

Heilind Number:SULGBC50DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKUI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKUI

Detailed Description

Introducing the GBC50DKUI, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for critical applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The termination method is through-hole, with contact material of phosphor bronze and gold plating for enhanced durability. Each of the 100 cantilever contact positions provides a precise connection, while the right-angle orientation allows for flexible PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Ideal for aerospace, military, and industrial applications, the GBC50DKUI ensures uncompromised performance in demanding environments.