GBC50DKUN-S1243

Heilind Number:SULGBC50DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKUN-S1243

Detailed Description

Introducing the GBC50DKUN-S1243, a high-performance board-to-board PCB connector designed for precision and durability. With a compact pitch of 2.54mm and a right-angle orientation, this female connector offers seamless integration into your electronic assemblies. Featuring two rows of 100 positions each, it ensures efficient signal transmission. The contacts, made of PA9T and phosphor bronze with gold plating, guarantee superior conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various power and signal applications. With a termination method of thru hole and termination plating of matte tin, this connector ensures secure and reliable connections. Its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. Trust the GBC50DKUN-S1243 for your connectivity needs in aerospace, military, or industrial applications.