| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DKUN |
GBC50DKUN
| Heilind Number: | SULGBC50DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DKUN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 100 cantilever contacts made from PA9T and phosphor bronze, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers precise and efficient power transmission. The gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Trust the GBC50DKUN for secure and durable connections in your next electronic design project.

