GBC50DKUS-S1243

Heilind Number:SULGBC50DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKUS-S1243

Detailed Description

The GBC50DKUS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, this component offers reliable connectivity with an amperage rating of 3A and a voltage tolerance of 700VAC. Constructed with PA9T and Phosphor Bronze materials, it ensures durability in harsh environments with an operating temperature range of -65 to 125°C. The Cantilever contact type and gold plating guarantee optimal signal transmission, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to the circuit board. With a pitch of 2.54mm and 100 positions, this connector is ideal for high-density PCB layouts. Its right-angle orientation and side hole mount type provide versatility in installation, while the 0.25-inch tail length allows for easy soldering. Measuring 13.97mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, military, or industrial applications, the GBC50DKUS-S1243 delivers superior performance and reliability.