GBC50DKUS

Heilind Number:SULGBC50DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKUS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKUS

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, SKU GBC50DKUS, is designed for high-performance applications. Featuring a female gender with two rows of contacts, it ensures secure connectivity. The side hole mount type and thru-hole termination method offer easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation optimize space utilization. Boasting 100 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, enhances versatility. Terminated with matte tin, it ensures durability. Ideal for critical electronic systems, this connector guarantees high reliability and performance.