GBC50DKUT

Heilind Number:SULGBC50DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKUT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKUT

Detailed Description

The GBC50DKUT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T insulation and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in harsh environments. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers robust power transmission capabilities. The 2-row, 100-position design with a pitch of 2.54mm (0.1in) allows for efficient signal transfer. Its cantilever contact type and right-angle orientation optimize space utilization on PCBs. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial electronics. With a wide operating temperature range of -65°C to 125°C and Matte Tin termination plating, it guarantees long-term performance and durability. Upgrade your connectivity solutions with the GBC50DKUT for seamless and dependable PCB integration.