GBC50DPBH

Heilind Number:SULGBC50DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPBH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPBH

Detailed Description

The GBC50DPBH is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. Featuring a double-point contact type, it offers secure connections with a current rating of 3A and a voltage rating of 700VAC. With a right-angle orientation, clearance hole mount type, and 2.54mm pitch, it facilitates easy and efficient PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options. The Matte Tin termination plating further enhances its performance and longevity. Ideal for applications where reliability is paramount, the GBC50DPBH is a top choice in the realm of high-quality PCB connectors.