GBC50DPBI

Heilind Number:SULGBC50DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPBI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPBI

Detailed Description

Introducing the GBC50DPBI Board-to-Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. Engineered with precision, this connector features a dual-row configuration with 100 positions, ideal for demanding applications. The female gender and right-angle orientation offer flexibility in board layout. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures durability and reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal connections. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances solderability. Whether for industrial or commercial use, the GBC50DPBI is the perfect choice for your connectivity needs.