GBC50DPBN

Heilind Number:SULGBC50DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DPBN

Detailed Description

Introducing the GBC50DPBN, a female board-to-board PCB connector engineered with high-performance PA9T and Phosphor Bronze materials. With a double-point contact design featuring Gold plating, this connector ensures reliable signal transmission at a rated amperage of 3A and voltage of 700VAC. Its two rows of 100 positions, spaced at 2.54mm pitch, offer ample connectivity in compact setups. The right-angle orientation and thru-hole termination method facilitate easy PCB assembly, while the matte Tin plating guarantees robust solder connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. With a low profile of 14.22mm height and 10.16mm width, it conserves space without compromising performance, making it a vital component in high-density electronic systems. Trust the GBC50DPBN for seamless interconnection in your critical PCB designs.