GBC50DPDH

Heilind Number:SULGBC50DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DPDH

Detailed Description

The GBC50DPDH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 100 positions, this connector offers reliable connectivity in tight spaces. The contact material is made of durable Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its double-point contact type further enhances signal integrity. Suitable for high-power applications, it has a 3A amperage rating and can handle up to 700VAC. The connector is designed for through-hole mounting with a clearance hole, facilitating easy installation. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating provides durability and solderability. Meeting stringent quality standards, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount.