GBC50DPDI

Heilind Number:SULGBC50DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPDI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPDI

Detailed Description

The GBC50DPDI features a high-quality PA9T and Phosphor Bronze construction, ensuring optimal performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is reliable for power transmission. Its threaded mount type and thru-hole termination method offer secure and stable installation. The double-point contact design, made of gold-plated phosphor bronze, guarantees excellent conductivity. With two rows and 100 positions on a 2.54mm pitch, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Measuring 15.49mm in height and 10.16mm in width, it is compact yet robust. The matte tin termination plating enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, it meets industry standards for quality and performance. The GBC50DPDI is the ideal choice for reliable and efficient PCB connectivity solutions.