| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DPEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DPEH |
GBC50DPEH
| Heilind Number: | SULGBC50DPEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DPEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC50DPEH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring double point contact design and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 100 positions and a tail length of 4.57mm, it offers ample connectivity options. Trust in the GBC50DPEH for secure and efficient board-to-board connections in various electronic systems.

