GBC50DPEI

Heilind Number:SULGBC50DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPEI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPEI

Detailed Description

Introducing the GBC50DPEI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and longevity. With a double-point contact design and a 2.54mm pitch, it offers secure and stable connections in high-vibration environments. Rated for up to 700VAC and 3A, it is suitable for power and signal transmission. The threaded mount and through-hole termination method provide easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With 100 positions and a compact design, it maximizes connectivity in limited spaces. Trust the GBC50DPEI for superior performance in your critical electronic systems.