GBC50DPEN

Heilind Number:SULGBC50DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPEN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPEN

Detailed Description

Introducing the GBC50DPEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure connectivity. The right-angle orientation and two rows of 100 positions offer versatility in circuit board layouts. Termination is effortless with the thru-hole method, and the Matte Tin plating ensures solderability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial and aerospace use. With a compact height of 14.22 mm and width of 10.16 mm, it saves valuable board space. Trust the GBC50DPEN for seamless and efficient board-to-board connections.