GBC50DPMH

Heilind Number:SULGBC50DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPMH

Detailed Description

Introducing the GBC50DPMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a double-point contact design and a 2.54mm pitch, it offers excellent connectivity for up to 100 positions. The straight orientation and clearance hole mount type make installation easy, while the wire wrap termination method guarantees secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its compact size, with dimensions of 0.61in height and 0.4in width, allows for efficient PCB layout. Trust the GBC50DPMH for your mission-critical electronic systems, where performance and durability are paramount.