GBC50DPMN

Heilind Number:SULGBC50DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPMN

Detailed Description

Introducing the GBC50DPMN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The double-point contact design and wire wrap termination method guarantee secure and stable connections. With 100 positions spread across two rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. Its compact dimensions, with a height of just 15.49mm and width of 10.16mm, make it ideal for space-constrained PCB layouts. The Matte Tin termination plating provides durability and longevity. Trust the GBC50DPMN for high-reliability connections in your electronic designs.