GBC50DPMS

Heilind Number:SULGBC50DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPMS

Detailed Description

Introducing the GBC50DPMS, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with precision from PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and double-point contact type, it guarantees secure and reliable connections. Operating at a maximum voltage of 700VAC and an extended temperature range of -65 to 125°C, it meets the demands of harsh environments. The side hole mount type and wire wrap termination method offer versatile installation options. With 100 positions and a straight orientation, it facilitates efficient PCB connectivity. The Matte Tin termination plating adds to its robustness. Ideal for aerospace, defense, and industrial applications, the GBC50DPMS guarantees high-reliability performance.