| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DPNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DPNH |
GBC50DPNH
| Heilind Number: | SULGBC50DPNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DPNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DPNH, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. The double-point contact design enhances signal integrity, while the 2.54mm pitch and 100 positions offer ample connectivity options. Its clearance hole mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suited for a wide range of industries. Trust the GBC50DPNH for secure and efficient board-to-board connections in your next project.

