GBC50DPNI

Heilind Number:SULGBC50DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPNI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPNI

Detailed Description

The GBC50DPNI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PA9T housing and phosphor bronze contact material with gold plating, it offers excellent conductivity and durability. The double-point contact type and threaded mount design provide secure connections, while the card extender termination method simplifies installation. With 100 positions across 2 rows, it allows for versatile connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact size, with a connector height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability, while the straddle orientation facilitates easy PCB integration. Trusted for its quality and performance, the GBC50DPNI is the perfect choice for your connectivity needs.