GBC50DPNN

Heilind Number:SULGBC50DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPNN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPNN

Detailed Description

Introducing the GBC50DPNN, a high-performance board-to-board connector designed for reliable and efficient power transmission in electronic systems. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a double-point contact design, it offers enhanced signal integrity, making it ideal for high-speed data applications. The 2.54mm pitch and 100 positions provide ample connectivity options, while the 700VAC voltage rating guarantees safe operation. The card extender termination method and straddle orientation allow for easy installation and secure connection. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in demanding industrial environments. Trust the GBC50DPNN for seamless and dependable board-to-board connections in your electronic projects.