GBC50DPNS

Heilind Number:SULGBC50DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPNS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPNS

Detailed Description

The GBC50DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in extreme environments. With a double-point contact design and gold plating, it offers excellent signal integrity and low contact resistance. Its side-hole mount type and card extender termination method make for easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. This connector, with 100 positions arranged in two rows, allows for efficient and compact PCB layouts. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the GBC50DPNS for high-reliability connections in your critical systems.